You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FDD5-250 - 

Quick Disconnect Terminal, FDD5 Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

FDD5-250 - Quick Disconnect Terminal, FDD5 Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"
FDD5-250 - Quick Disconnect Terminal, FDD5 Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
FDD5-250
Order Code:
9971866
Product Range
FDD5 Series
Technical Datasheet:
FDD5-250   Datasheet
See all Technical Docs

Product Overview

The FDD5-250 is a yellow female push-on double Crimp Terminal with vinyl insulation and brass/copper terminals as per BS6017 (1981) standard. Quick disconnect type, electro tin plated as per BS1872 (1984) standard. Easy cable entry guide which eliminate flared wire strands and bright electro tinned finish which prevents oxidization. A digit is indented above the crimp to verify correct usage. This FDD series terminal accepts 12 to 10AWG wire gauge.
  • Full compliance to BS4579, IEC352-2 and ISO1996 standards
  • 10A Rated current
  • 600V at 105°C Maximum electrical rating
  • -20 to +85°C Temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information

:
FDD5 Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
12AWG
:
10AWG
:
Yellow
:
6mm²
:
Vinyl
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

272 In stock

6 available for 1 - 2 business days delivery
266 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

RM72.77

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM72.77
 
5+ RM66.55
 
10+ RM59.31
 
50+ RM52.70
 
100+ RM47.84