You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FDFNYD2-187(5) - 

Quick Disconnect Terminal, FDFNYD2 Series, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187" x 0.02"

FDFNYD2-187(5) - Quick Disconnect Terminal, FDFNYD2 Series, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187" x 0.02"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
FDFNYD2-187(5)
Order Code:
1687747
Product Range
FDFNYD2 Series
Technical Datasheet:
FDFNYD2-187(5)   Datasheet
See all Technical Docs

Product Overview

The FDFNYD2-187(5) is a female Crimp Terminal with copper sleeve on barrel. It comes with a blue nylon insulator. It accepts 16 to 14AWG wire.
  • 600V at 105°C Voltage rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
FDFNYD2 Series
:
Female Quick Disconnect
:
4.75mm x 0.51mm
:
0.187" x 0.02"
:
16AWG
:
14AWG
:
Blue
:
2.5mm²
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FDFNYD2-187(5)

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 100

1+ RM37.20   5+ RM34.63   10+ RM32.20   25+ RM30.24   50+ RM28.44   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

43 In stock

43 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM37.10

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM37.10
 
5+ RM29.80
 
25+ RM27.20
 
50+ RM26.10
 
100+ RM25.80