You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLDNYDX1-250 - 

Quick Disconnect Terminal, FLDNYDX1 Series, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

FLDNYDX1-250 - Quick Disconnect Terminal, FLDNYDX1 Series, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FLDNYDX1-250
Order Code:
1346462
Product Range
FLDNYDX1 Series
Technical Datasheet:
FLDNYDX1-250   Datasheet
See all Technical Docs

Product Overview

The FLDNYDX1-250 is a red disconnect female Flag Terminal made of brass with tin plated finish and nylon insulation. This FLDN series terminal accepts 22 to 16AWG wire gauge.
  • 300V at 105°C Maximum electrical rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information


:
FLDNYDX1 Series

:
Female Flag Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
22AWG

:
16AWG

:
Red

:
1.5mm²

:
Nylon (Polyamide)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

269 In stock Need more?

269 available for 4 - 5 business days delivery

RM88.94

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM88.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM80.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM74.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM67.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM66.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM61.88