You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0125W12061240K

SMD Chip Resistor, 240 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose

MC0125W12061240K - SMD Chip Resistor, 240 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose
MC0125W12061240K - SMD Chip Resistor, 240 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W12061240K
Order Code:
9336230
Technical Datasheet:
MC0125W12061240K   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240kohm

:
± 1%

:
125mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9336230RL Check stock

No Longer Stocked

RM0.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange