You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0125W120619K09

SMD Chip Resistor, 9.09 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose

MC0125W120619K09 - SMD Chip Resistor, 9.09 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose
MC0125W120619K09 - SMD Chip Resistor, 9.09 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W120619K09
Order Code:
2142234
Technical Datasheet:
MC0125W120619K09   Datasheet
See all Technical Docs

Alternatives for MC0125W120619K09

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.09kohm

:
± 1%

:
125mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2142234RL Check stock

No Longer Stocked

RM0.035

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM0.031
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.027
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.027
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange