You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCSPHN3-YCA043T
Tactile Switch, MCSPH Series, Top Actuated, Through Hole, Square Button, 60 gf, 50mA at 12VDC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCSPHN3-YCA043T
- Order Code:
- 2146950
- Product Range
- MCSPH Series
- Technical Datasheet:
- MCSPHN3-YCA043T Datasheet
Product Range Selector (MCSPH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCSPH Series
- :
- Top Actuated
- :
- Through Hole
- :
- Square Button
- :
- 60gf
- :
- 50mA at 12VDC
- :
- 7.3mm x 7mm
- :
- -
- :
- Illuminated
Technical Docs (1)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
79 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM19.33 | |
5+ | RM17.32 | |
15+ | RM15.36 | |
25+ | RM14.27 | |
75+ | RM13.14 | |
150+ | RM13.01 |
Pricing is unavailable. Please contact customer services.