You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MCWF08R6813BTL

SMD Chip Resistor, 681 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision

MCWF08R6813BTL - SMD Chip Resistor, 681 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWF08R6813BTL
Order Code:
2339740
Technical Datasheet:
MCWF08R6813BTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
681kohm

:
± 0.1%

:
125mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
-

:
± 25ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCWF08R series SMD metal high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
  • High power rating
  • Low current noise
  • High reliability and stability of ±0.5% and below
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel
  Additional packaging options available
Cut Tape :2337968 Check stock

Available for back order

More stock available to supplier lead times which is approximately 11/30/20

Notify me when back in stock

View all alternatives / recommendations

RM0.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ RM0.32
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ RM0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2337968

 

 
Check stock location (important)
 
 

 

More stock available week commencing 11/30/20

 

 
Quantity List Price Your Price
10+ RM0.633
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.572
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.454
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2337968) x 0.454 = RM2,270.00
Total Price: RM2,270.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2339740) x 0.32 = RM1,600.00
Total Price: RM1,600.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2337968
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange