You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR04X1053FTL

SMD Chip Resistor, 105 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

MCWR04X1053FTL - SMD Chip Resistor, 105 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR04X1053FTL
Order Code:
2694527
Technical Datasheet:
MCWR04X1053FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
105kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCWR04W3R00FTL from Multicomp Pro is a MCWR04 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer and telecom applications.
  • 563 [1005 Metric] EIA size code
  • Resistance is 3ohm (E96/E24) with ±1% tolerance
  • Maximum operating voltage (DC or RMS) is 50V and maximum dissipation at Tamb=70°C is 62.5mW
  • Temperature coefficient is -200ppm/°C to +400ppm/°C
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Re-reel
  Additional packaging options available
Reel in 10000/reel:2689251 Check stock

8,770 In stock Need more?

8,770 available for 3 - 4 business days delivery

RM0.014

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 10000/reel: 2689251

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/3/21

 

 
Quantity List Price Your Price
10000+ RM0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ RM0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ RM0.004
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange