You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR08X2702FTL

SMD Chip Resistor, 27 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR08X2702FTL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR08X2702FTL
Order Code:
2446937
Technical Datasheet:
MCWR08X2702FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27kohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • 0402, 0603, 0805, 1206 standard case sizes available
  • ±1% tolerance
  • ±100ppm/°C and -200 to +400ppm/°C TCR values
  • Available in different Voltage ratings 200V, 150V and 50V based on case size
  • Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
  • Operating temperature range -55°C to +155°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
 
Additional packaging options available
Cut Tape :2447620 Check stock
Re-reel (minimum 500/reel):2447620RL Check stock

140,000 In stock Need more?

140,000 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM0.013

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ RM0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2447620

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/8/22

 

 
Quantity List Price Your Price
10+ RM0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.014
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2447620) x 0.014 = RM70.00
Total Price: RM70.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2447620RL) x 0.014 = RM70.00
Total Price: RM70.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2446937) x 0.013 = RM65.00
Total Price: RM65.00
Choose your packaging preference
2447620
2447620RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.