You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PBDD1-250 - 

Quick Disconnect Terminal, PBDD1 Series, Female Piggyback Disconnect, 6.35mm x 0.4mm

PBDD1-250 - Quick Disconnect Terminal, PBDD1 Series, Female Piggyback Disconnect, 6.35mm x 0.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
PBDD1-250
Order Code:
9971955
Product Range
PBDD1 Series
Technical Datasheet:
PBDD1-250   Datasheet
See all Technical Docs

Product Overview

The PBDD1-250 is a Crimp Terminal with red vinyl insulator and tin-plated surface treatment brass terminal. Male piggyback disconnect type, double crimp with sleeve on barrel, 1.25mm² conductor area and 22 to 16AWG wire size.
  • 10A Maximum electrical current
  • 600V Maximum electrical rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
PBDD1 Series
:
Female Piggyback Disconnect
:
6.35mm x 0.4mm
:
0.25" x 0.016"
:
22AWG
:
16AWG
:
Red
:
1.25mm²
:
Vinyl
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

370 In stock

370 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM65.48

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM65.48
 
5+ RM59.88
 
10+ RM53.37