You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PBDD2-250 - 

Quick Disconnect Terminal, PBDD2 Series, Female Piggyback Disconnect, 6.35mm x 0.4mm

PBDD2-250 - Quick Disconnect Terminal, PBDD2 Series, Female Piggyback Disconnect, 6.35mm x 0.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
PBDD2-250
Order Code:
9971963
Product Range
PBDD2 Series
Technical Datasheet:
PBDD2-250   Datasheet
See all Technical Docs

Product Overview

The PBDD2-250 is a blue disconnect Piggy-back Terminal made of brass with tin plated finish of 0.4mm thickness. It has a vinyl insulator, double crimp with copper sleeve on barrel termination. It accepts up to 16 to 14AWG wire gauge.
  • 600V at 105°C Electrical ratings
  • 15A Rated current
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

:
PBDD2 Series
:
Female Piggyback Disconnect
:
6.35mm x 0.4mm
:
0.25" x 0.016"
:
16AWG
:
14AWG
:
Blue
:
2mm²
:
Vinyl
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

183 In stock

183 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM69.60

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM69.60
 
5+ RM63.63
 
10+ RM56.70
 
25+ RM50.45
 
50+ RM45.75
 
100+ RM43.61