You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18103C

Inductor, Axial Lead, 10 µH, 3.45 A, 0.015 ohm, ± 10%, 1800 Series

MURATA POWER SOLUTIONS 18103C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
18103C
Order Code:
2062715
Product Range
1800 Series
Technical Datasheet:
18103C   Datasheet
See all Technical Docs

Product Range Selector (1800 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1800 Series

:
10µH

:
3.45A

:
0.015ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 18103C is an Axial Leaded Inductor with fully tinned leads. This 1800 series compact size inductor features MIL-I-23053/5 class III sleeving and offering high current handling with a low mounting height, the device is ideal where space is at a premium. Support 1kHz frequency and ±10% inductance tolerance.
  • Low DC resistance
  • Backward compatible with Sn/Pb soldering systems

Applications

Power Management

No Longer Manufactured

RM6.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange