You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NDTD2412C
DC/DC Converter
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- NDTD2412C
- Order Code:
- 2131824
- Technical Datasheet:
- NDTD2412C Datasheet
Product Range Selector (NDTD Series)
See all from this product rangeAlternatives for NDTD2412C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2:1
- :
- 3W
- :
- 2 Output
- :
- 12V
- :
- 125mA
- :
- -12V
- :
- 125mA
- :
- Regulated
- :
- 1kV
- :
- DIP
- :
- 24V
- :
- Fixed
- :
- 14.66mm
- :
- 7mm
- :
- 32.26mm
- :
- 18V
- :
- 36V
- :
- NDTD Series
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM78.95 | |
5+ | RM78.59 | |
10+ | RM78.02 | |
25+ | RM77.13 | |
50+ | RM75.22 | |
100+ | RM71.42 |
Pricing is unavailable. Please contact customer services.