You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NMTTLD6S5MC

Digital Isolator, DC-DC Power Supply, 2 Channel, 33 ns, 4.5 V, 5.5 V, Module, 16 Pins

NMTTLD6S5MC - Digital Isolator, DC-DC Power Supply, 2 Channel, 33 ns, 4.5 V, 5.5 V, Module, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NMTTLD6S5MC
Order Code:
2771742
Technical Datasheet:
NMTTLD6S5MC   Datasheet
See all Technical Docs

Product Overview

The NMTTLD6S5MC from Murata Power Solutions is a DC/DC digital isolator. It is a low power electrically isolated TTL data transmission device. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. The NMTTLD655MC also provides a regulated 5V, unregulated 6V and -6V isolated supply's for system use. „It is tested at 1500VAC RMS hi pot test and has 5.0 V (IOx = -20µA, VIx = VIxH= 4.9 for secondary) logic high (output), 0.2V (IOx = 4mA, VIx = VIxH = 4.6 for secondary) logic low (output). Input current per channel (0V <= VIx <= 5V, 0V <= VCTRLx <= 5V) is +0.01µA and continuous operation voltage ranges from 4.5V to 5.5V. This isolator also has line regulation (low line to high line) of 1.1%, load regulation (all output types) of 5%, ripple and noise of 25mVp-p, 5V regulated power of 0.4W and total available power across all outputs of 0.8W.
  • Output current of 0.16A, input current of 280mA, efficiency of 58%
  • 25Mbps data rate, SMD compatible, TTL signal isolator
  • 6V, -6V unregulated and +5V regulated
  • Two outgoing two incoming data lines
  • 40ns pulse width (within PDW limit), 25ns propagation delay (tPHL, tPLH, 50% input to 50% output)
  • 3ns pulse width distortion (tPLH - tPHL), dimensions is 16.89mm x 14.70mm x 6.56mm
  • 0.7Vin volt logic high (I/P) (3.5 for secondary), 0.3VIN volt logic low (I/P) (1.5 for secondary)
  • 1.5KVACrms (production test for 1s), 1.5KVACrms (qualification test for 1m) isolation test voltage
  • Refresh period of 1.66µs, industrial temperature range from -40°C to +95°C
  • Isolation capacitance of 5pF, isolation resistance of 5Gohm at Viso = 1KVDC

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
33ns

:
4.5V

:
5.5V

:
Module

:
16Pins

:
-40°C

:
95°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM53.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM53.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM50.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.