You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GQM1885C1H101GB01D

Capacitor, RF, High Frequency, 100 pF, 50 V, GQM Series, ± 2%, 125 °C, 0603 [1608 Metric]

MURATA GQM1885C1H101GB01D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GQM1885C1H101GB01D
Order Code:
1889231
Product Range
GQM Series
See all Technical Docs

Product Range Selector (GQM Series)

See all from this product range

Alternatives for GQM1885C1H101GB01D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100pF

:
50V

:
GQM Series

:
± 2%

:
125°C

:
0603 [1608 Metric]
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
Product Overview

The GQM series high frequency Ceramic Capacitor is typically used in frequencies from 500MHz to 10GHz. This capacitor is the best choice for high performance, high power RF designs requiring voltages up to 500VDC. Offered in EIA sizes 0603, 0805 and the new 1111 size with a capacitance range of 0.1 to 100pF, there are a variety of tight tolerance versions available.
  • High Q
  • Ultra low ESR
  • High RF current handling capability

Applications

Communications & Networking

Footnotes

Not Recommended for New Design
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1889231RL Check stock

No Longer Stocked

RM2.57

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.57
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.