You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTFM04BF471Q2N34B0

PTC Thermistor, 470 ohm, Through Hole, 16 V, -30% to +30%, POSISTOR PTFM Series

MURATA PTFM04BF471Q2N34B0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
PTFM04BF471Q2N34B0
Order Code:
1515893
Product Range
POSISTOR PTFM Series
See all Technical Docs

Product Range Selector (POSISTOR PTFM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470ohm

:
Through Hole

:
POSISTOR PTFM Series

:
16V

:
Overheat Sensing

:
-10°C

:
90°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The POSISTOR PTFM series PTC Thermistor features Murata's strong ceramic technology allows the company to offer a line-up with a broad range of sensing temperatures. The PTFM series includes overheat sensing components that can be attached easily using screws. Exploiting the PTC characteristic (a sharp increase in resistance above a certain temperature), this PTC thermistor is used for overheat sensing in FETs, power ICs and other heat generating areas. Use of the sharp change in electrical resistance translates into outstanding noise resistance. PTC thermistor is elements whose resistance rises with an increase in temperature and find use in applications such as temperature sensing and current limitation. Murata POSISTOR® PTC thermistor employs elements based on ceramics (featuring) good reliability and performance. Operating point of POSISTOR is set on the steepest point along the resistance-temperature characteristic curve, thus performing overheat protective operation securely.
  • PTFM_S series is fixed easily because of a screw clamp type
  • Compact and light design as well as excellent thermal response
  • Contactless operation provides a prolonged service life, yet permits noiseless operation

Applications

Sensing & Instrumentation, Power Management

No Longer Manufactured

RM4.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.45
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM3.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM3.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --