Print Page
NV6514C-RA
Power IC, GaNsafe, 2 MHz, -40 °C to 150 °C, TOLL-4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6514C-RA
Order Code4740712
Product RangeGaNSafe Series
Technical Datasheet
305 In Stock
Need more?
305 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM114.890 |
| 10+ | RM93.590 |
| 25+ | RM92.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM114.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6514C-RA
Order Code4740712
Product RangeGaNSafe Series
Technical Datasheet
IC FunctionGaNsafe Power IC
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeTOLL
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeGaNSafe Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
GaNsafe Power IC
Supply Voltage Max
-
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
TOLL
Operating Temperature Min
-40°C
Product Range
GaNSafe Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003