You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CPF0603F2R49C1

SMD Chip Resistor, 2.49 ohm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

CPF0603F2R49C1 - SMD Chip Resistor, 2.49 ohm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0603F2R49C1
Order Code:
1527181
Product Range
CPF Series
Also Known As:
1-1879334-0, CPF 0603 2R49 1% 50PPM 1K RL
Technical Datasheet:
CPF0603F2R49C1   Datasheet
See all Technical Docs

Product Range Selector (CPF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.49ohm

:
± 1%

:
63mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF Series

:
± 50ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

1-1879334-0, CPF 0603 2R49 1% 50PPM 1K RL
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1527181RL Check stock

No Longer Stocked

RM0.729

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.283
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.131
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM0.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM0.104
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.099
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ RM0.093
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange