You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NAC3FPX-ST

Power Entry Connector, PowerCON TRUE1 Series, Receptacle, 250 VAC, 16 A, Panel Mount, Screw

NAC3FPX-ST - Power Entry Connector, PowerCON TRUE1 Series, Receptacle, 250 VAC, 16 A, Panel Mount, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAC3FPX-ST
Order Code:
2393364
Product Range
PowerCON TRUE1 Series
Technical Datasheet:
NAC3FPX-ST   Datasheet
See all Technical Docs

Alternatives for NAC3FPX-ST

Product Overview

The NAC3FPX-ST is a Female Lockable Mains Chassis Outlet Connector with screw terminals. This powerCON TRUE1 series chassis connector replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a panel mount connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
  • Lockable 16A single phase connector (USA: 20A)
  • Easy and reliable twist lock system
  • Extremely robust and reliable
  • ENEC certified according to IEC 60320
  • IP65 ingress protection in mated condition and unmated in combination with SCNAC-FPX
  • UL94V-0 Flammability rating
  • <=3mR Contact resistance
  • >0.1GR Insulation resistance
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PowerCON TRUE1 Series

:
Receptacle

:
250VAC

:
16A

:
Panel Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

RM47.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM47.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM47.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM45.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM44.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM43.37