You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NAC3FPX

Power Entry Connector, PowerCON TRUE1 Series, Receptacle, 250 V, 16 A, Panel Mount, Quick Connect

NAC3FPX - Power Entry Connector, PowerCON TRUE1 Series, Receptacle, 250 V, 16 A, Panel Mount, Quick Connect
NAC3FPX - Power Entry Connector, PowerCON TRUE1 Series, Receptacle, 250 V, 16 A, Panel Mount, Quick Connect
NAC3FPX - Power Entry Connector, PowerCON TRUE1 Series, Receptacle, 250 V, 16 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAC3FPX
Order Code:
2334072
Product Range
PowerCON TRUE1 Series
Also Known As:
GTIN UPC EAN: 4049521146084
Technical Datasheet:
NAC3FPX   Datasheet
See all Technical Docs

Alternatives for NAC3FPX

Product Overview

The NAC3FPX is a Female Lockable Mains Chassis Outlet Connector with 1/4-inch flat tab terminals. This powerCON TRUE1 series chassis connector replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a panel mount connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
  • Lockable 16A single phase connector (USA: 20A)
  • Easy and reliable twist lock system
  • Extremely robust and reliable
  • ENEC certified according to IEC 60320
  • IP65 ingress protection in mated condition and unmated in combination with SCNAC-FPX
  • UL94V-0 Flammability rating
  • <=3mR Contact resistance
  • >0.1GR Insulation resistance
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PowerCON TRUE1 Series

:
Receptacle

:
250V

:
16A

:
Panel Mount

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 4049521146084

No Longer Manufactured

RM44.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM44.91
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ RM43.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM42.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM41.43