You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HCT4046AD,112

PLL, 21 MHz, 4.5 V to 5.5 V, SOIC-16

NEXPERIA 74HCT4046AD,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT4046AD,112
Order Code:
1085322
Technical Datasheet:
74HCT4046AD,112   Datasheet
See all Technical Docs

Product Overview

The 74HCT4046AD is a high-speed Si-gate CMOS Device and are pin compatible with the '4046' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A. The 74HCT4046A is phase-locked-loop circuits that comprise a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3) with a common signal input amplifier and a common comparator input. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the '4046A' forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques. The VCO requires one external capacitor C1 (between C1A and C1B) and one external resistor R1 (between R1 and GND) or two external resistors R1 and R2 (between R1 and GND and R2 and GND).
  • Low power consumption
  • Excellent VCO frequency linearity
  • VCO-inhibit control for ON/OFF keying and for low standby power consumption
  • Minimal frequency drift
  • Zero voltage offset due to op-amp buffering

Applications

Motor Drive & Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21MHz

:
VCO

:
16Pins

:
SOIC

:
4.5V

:
5.5V

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

589 In stock Need more?

589 available for 3 - 4 business days delivery

RM3.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.29
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --