You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BZV55-C47,115

Zener Single Diode, 47 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

NEXPERIA BZV55-C47,115

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZV55-C47,115
Order Code:
2439155
Product Range
BZV55 Series
Technical Datasheet:
BZV55-C47,115   Datasheet
See all Technical Docs

Product Range Selector (BZV55 Series)

See all from this product range

Product Overview

The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • <=40W Non-repetitive peak reverse power dissipation
  • 2.4 to 75V (E24 range) Nominal wide working voltage range
  • Low differential resistance
  • ±2% and ±5% Two tolerance series

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47V

:
500mW

:
SOD-80C

:
5%

:
2Pins

:
200°C

:
BZV55 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel

Available for back order

More stock available to supplier lead times which is approximately 3/29/21

Notify me when back in stock

RM0.123

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ RM0.123
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
12500+ RM0.105
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.095
Promotional price
Contract Price
Web only price
Web only contract price
 
62500+ RM0.081
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange