Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | RM3,321.920 | 
Price for:Each
Minimum: 1
Multiple: 1
RM3,321.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783196-01
Order Code3702645
Accessory Type1U Rackmount Assembly
Product Range-
SVHCTo Be Advised
Product Overview
783196-01 is a 1U rackmount assembly allows users to conveniently mount select USRP devices in a compact 1U form factor. When combined with the rack-mount enclosure, it is easy to build compact, high-channel-count systems. This product is compatible with the USRP X300 and USRP X310 and allows users to integrate four complete RF channels per 1U.
- USRP X300 and USRP X310 to assemble compact, high-channel count systems in a lab/mobile environment
Technical Specifications
Accessory Type
1U Rackmount Assembly
Product Range
-
For Use With
NI USRP X300 & USRP X310 Software Defined Radio Devices
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796