You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 865684-01

Voltage Measurement Bundle, cDAQ-V1101, 4 Channel, 100 kSPS, 16 Bit

NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
NI 865684-01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
865684-01
Order Code:
3993699
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
cDAQ-V1101
Technical Datasheet:
865684-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cDAQ-V1101)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NI-9215 Voltage Module, NI-9981 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

:
cDAQ-V1101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

865684-01 is a 1-slot, ±10V, 100KS/s/ch, 16bit, 16-channel CompactDAQ voltage measurement bundle. The cDAQ-V1101 bundle includes the NI-9215 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the NI-9981 Connector for strain relief and operator protection from high-voltage signals. The included NI-9215 provides noise immunity, a high common-mode voltage range, NIST-traceable calibration, differential analogue inputs, and four channels.

Contents

cDAQ-9171 CompactDAQ Chassis, NI-9981 connector, NI-9215 C series voltage input module.

1 In stock Need more?

1 SG stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM8,400.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ RM8,400.93