You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI NAT7210BMF-9

Assortment Kit, Semiconductors and IC, GPIB ASIC, NAT7210BMF-9, 9 Chips, Tube

NI NAT7210BMF-9
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
NAT7210BMF-9
Order Code:
3623022
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
NAT7210BMF-9   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NAT7210)

See all from this product range

Product Overview

The NAT7210 provides Restriction of Hazardous Substances Directive (RoHS)-compliant drop-in replacement parts for the NEC µPD7210 DIP. The NAT7210 is register- and pin-compatible with the NEC µPD7210 on power up and includes additional features present on the NAT4882 IEEE 488.2 controller chip. You can use the NAT7210 to perform IEEE 488 talker, listener, and controller functions. Additionally, the NAT7210 features a programmable clock rate up to 20 MHz, a low-power CMOS design, and direct memory access.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

4 SG stock available for 1-2 business days delivery
10 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM1,473.86

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 9
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ RM1,473.86