You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LGN2H181MELC30
CAPACITOR ALUM ELEC 180UF, 500V, 20%, SNAP-IN
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- LGN2H181MELC30
- Order Code:
- 1895538
- Technical Datasheet:
- LGN2H181MELC30 Datasheet
Product Range Selector (GN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 180µF
- :
- 500V
- :
- GN Series
- :
- ± 20%
- :
- Quick Connect, Snap-In
- :
- 500 hours @ 105°C
- :
- Polar
- :
- 35mm
- :
- 10mm
- :
- -25°C
- :
- 105°C
- :
- 30mm
- :
- -
- :
- -
Technical Docs (1)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each