You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LGN2H221MELC35
CAPACITOR ALUM ELEC 220UF, 500V, 20%, SN
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- LGN2H221MELC35
- Order Code:
- 1895542
- Technical Datasheet:
- LGN2H221MELC35 Datasheet
Product Range Selector (GN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 500V
- :
- GN Series
- :
- ± 20%
- :
- Quick Connect, Snap-In
- :
- 500 hours @ 105°C
- :
- Polar
- :
- 35mm
- :
- 10mm
- :
- -25°C
- :
- 105°C
- :
- 35mm
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM33.55 | |
10+ | RM32.72 | |
50+ | RM29.37 | |
100+ | RM29.00 |
Pricing is unavailable. Please contact customer services.