You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LGU2D681MELA
CAPACITOR ALUM ELEC 680UF, 200V, ± 20%,
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- LGU2D681MELA
- Order Code:
- 2128527
- Technical Datasheet:
- LGU2D681MELA Datasheet
Product Range Selector (GU Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 680µF
- :
- 200V
- :
- GU Series
- :
- ± 20%
- :
- Quick Connect, Snap-In
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- 25mm
- :
- 10mm
- :
- -40°C
- :
- 105°C
- :
- 35mm
- :
- -
- :
- -
Technical Docs (1)
250 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM16.20 | |
10+ | RM15.66 | |
50+ | RM14.05 | |
100+ | RM12.25 | |
500+ | RM10.99 |
Pricing is unavailable. Please contact customer services.