You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LNC2W472MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 450V, 20%, SCREW
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- LNC2W472MSEG
- Order Code:
- 2310917
- Technical Datasheet:
- LNC2W472MSEG Datasheet
Product Range Selector (NC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4700µF
- :
- 450V
- :
- NC Series
- :
- ± 20%
- :
- Screw
- :
- 500 hours @ 85°C
- :
- Polar
- :
- 63.5mm
- :
- 28.6mm
- :
- -40°C
- :
- 85°C
- :
- 145mm
- :
- -
- :
- -
Technical Docs (1)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each