You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3110KL-04W-B30-D00

Axial Fan, 3110KL Series, 12 V, DC, 80 mm, 25 mm, 31.8 cu.ft/min, 0.9 m³/min

NMB TECHNOLOGIES 3110KL-04W-B30-D00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3110KL-04W-B30-D00
Order Code:
1703070
Product Range
3110KL Series
See all Technical Docs

Product Range Selector (3110KL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
DC

:
80mm

:
25mm

:
31.8cu.ft/min

:
0.9m³/min

:
28dBA

:
Ball

:
2 Lead Wires

:
170mA

:
3110KL Series

:
2.04W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3110KL-04W-B30-D00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 2700RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 2.04W Rated power
  • 0.1"-H2O Static pressure
  • 10MR or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

740 In stock Need more?

740 available for 4 - 5 business days delivery

RM48.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM48.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM46.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM43.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM41.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM39.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM37.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange