You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3110PS-12W-B30-A00

Axial Fan, 3110PS Series, 115 V, AC, 80 mm, 25 mm, 19.7 cu.ft/min, 0.56 m³/min

NMB TECHNOLOGIES 3110PS-12W-B30-A00
NMB TECHNOLOGIES 3110PS-12W-B30-A00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3110PS-12W-B30-A00
Order Code:
1703061
Product Range
3110PS Series
See all Technical Docs

Product Range Selector (3110PS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115V

:
AC

:
80mm

:
25mm

:
19.7cu.ft/min

:
0.56m³/min

:
33dBA

:
Ball

:
2 Lead Wires

:
85mA

:
3110PS Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 3110PS-12W-B30-A00 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. This P-series axial fan comes with aluminium casing and polycarbonate (glass fibre-containing) impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 2600/3100RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 5/6W Rated power
  • 0.15/0.21"-H2O Static pressure
  • 10MR or over with a DC500V Megger insulation resistance
  • Impedance protection

5 In stock

5 available for 3 - 4 business days delivery

Available until stock is exhausted

RM80.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM80.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM77.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM75.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM72.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange