You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FRDM-K22F - 

Development Board, Kinetis K22 MCUs, Dual Role USB Interface, Compatible with Arduino R3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K22F
Order Code:
2428289
Technical Datasheet:
FRDM-K22F   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K22F
:
ARM
:
Cortex-M4
:
MK22FN512VLH12
:
Dev Board MK22FN512VLH12, Quick Reference Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-K22F is the second Freedom board featuring a Kinetis K Next-Generation MCU (after the FRDM-K64F). It is targeting USB applications with a high-level of integration thanks to the crystal-less feature of its new USB controller (48MHz external crystal saved on the BOM cost) and the lower-power capabilities of this new generation of ARM Cortex-M4 MCUs. The FRDM-K22F is based on a Kinetis MK22
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options -USB, external source
  • RGB LED
  • Easy access to MCU I/O
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDAv2 serial and debug interface
  • Virtual Serial port interface
  • Open-source bootloader and firmware

Applications

Consumer Electronics, Medical, Building Automation, Industrial, Imaging, Video & Vision

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for FRDM-K22F

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

54 In stock

2 available for 1 - 2 business days delivery
52 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM154.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM154.58