You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FRDM-KL03Z - 

Development Board, MKL03Z32VFK4+ MCU, Capacitive Touch Slider, On Board Tri-colour LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KL03Z
Order Code:
2433435

Product Information

:
NXP
:
32bit
:
Kinetis - KL03
:
ARM
:
Cortex-M0+
:
MKL03Z32VFK4
:
Dev Board MKL03Z32VFK4, Quick Reference Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-KL03Z is a NXP Freedom Development Platform that is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of MCU-based applications. The NXP freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis L series MCU, built on the ARM® Cortex®-M0+ core.
  • Capacitive touch slider, MMA8451Q accelerometer, tri-colour LED
  • Flexible power supply options - USB, coin cell battery, external source
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
  • Thermistor sensor to measuring temperature
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

29 In stock

29 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/13/20

RM106.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM106.61