You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-PF1550EVM - 

Evaluation Board, PF1550 Power Management IC (PMIC), Arduino Compatible

FRDM-PF1550EVM - Evaluation Board, PF1550 Power Management IC (PMIC), Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-PF1550EVM
Order Code:
2917876

Product Overview

FRDM-PF1550EVM evaluation board (EVB) is an easy-to-use circuit board allowing user to exercise all the functions of PF1550 Power Management IC (PMIC). The EVB integrates the popular KL25Z freedom board which is used as an interface between GUI and PF1550. Analog-to-Digital Converters in the KL25Z freedom board is used to monitor the regulator voltages through the GUI.
  • Single-cell Li+ battery charger
  • USB charging connector
  • JEITA compliant battery temp sensing
  • Integrated KL25Z freedom board for control
  • One 1A E-loads with configurable current
  • Standard mini-USB connector for communication with PC

Contents

FRDM-PF1550EVM evaluation board, USB A male to B male mini cable, Quick start guide.

Product Information

:
NXP
:
PF1550
:
Power Management
:
PMIC
:
Eval Board PF1550, FRDM-KL25Z, USB A-M to B-M mini Cable, Quick Start Guide, Anti-Static Bag
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/7/20

RM1,489.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,489.94