You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT34700EPEVBE - 

Evaluation Board, Step Down DC/DC Regulator, I2C Programmability, Over-Current Limit Detection

KIT34700EPEVBE - Evaluation Board, Step Down DC/DC Regulator, I2C Programmability, Over-Current Limit Detection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT34700EPEVBE
Order Code:
2315707
Technical Datasheet:
KIT34700EPEVBE   Datasheet
See all Technical Docs

Product Overview

The Evaluation Kit features the MC34700 a high-efficiency Single Chip Four Output Power supply that fully integrates three high-performance switching buck regulators including an LDO and a supervisory circuit. All switching regulators are voltage mode control and feature external compensation for greater choice in performance and external components selection
  • Three switching regulators, two of which are synchronous
  • Low-dropout linear regulator
  • High accuracy voltage outputs (±1%)
  • User configurable power-up sequencing
  • Cycle by cycle current limit and short-circuit protection
  • Thermal shutdown protection
  • Over-voltage, under-voltage, and over-current protection
  • Supervisory functions
  • Active high power-good output signal
  • Active high enable inputs

Applications

Power Management, Communications & Networking

Contents

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

Product Information

:
NXP
:
MC34700
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Evaluation Board MC34700, CD34700
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/6/20

Contact me when back in stock

RM583.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM583.15