You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC908AB32CFUE - 

8 Bit MCU, HC08 Family HC08AB Series Microcontrollers, 8 MHz, 32 KB, 1 KB, 64 Pins, QFP

MC908AB32CFUE - 8 Bit MCU, HC08 Family HC08AB Series Microcontrollers, 8 MHz, 32 KB, 1 KB, 64 Pins, QFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC908AB32CFUE
Order Code:
1148409
Product Range
HC08 Family HC08AB Series Microcontrollers
Technical Datasheet:
MC908AB32CFUE   Datasheet
See all Technical Docs

Product Overview

The MC908AB32CFUE is a 8-bit Microcontroller with embedded EEPROM based on high-performance M68HC08 CPU with CISC architecture operates at a maximum internal bus frequency of 8MHz. The device incorporates 32kB internal flash, 1kB internal RAM, 512byte on-chip EEPROM, 8-channel 8-bit A/D converter and 51 general-purpose I/O pins. This device also features peripherals like serial peripheral interface modules (SPI), serial communications interface (SCI) module and programmable interrupt timer (PIT). This device is fully upward-compatible object code with M6805, M146805 and M68HC05 families.
  • Enhanced HC05 programming model
  • Extensive loop control functions
  • 16 Addressing modes (eight more than the HC05)
  • 16-bit Index register and stack pointer
  • Memory-to-memory data transfers
  • Fast 8 x 8 Multiply instruction
  • Fast 16/8 divide instruction
  • Binary-coded decimal (BCD) instructions
  • Efficient C language support
  • Clock generator module (CGM)
  • Two 16-bit, 4-channel Timer interface modules (TIMA and TIMB)
  • Low-power design (fully static with STOP and WAIT modes)
  • Master reset pin and power-on reset
  • Optional computer operating properly (COP) reset
  • Low-voltage detection with optional reset
  • Illegal opcode detection with optional reset
  • Illegal address detection with optional reset

Applications

Automation & Process Control, Industrial

Product Information

:
HC08 Family HC08AB Series Microcontrollers
:
8MHz
:
32KB
:
1KB
:
64Pins
:
QFP
:
51I/O's
:
SCI, SPI
:
4.5V
:
5.5V
:
HC08
:
HC08AB
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM78.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM78.49
 
10+ RM72.19
 
25+ RM69.21
 
100+ RM60.95
 
250+ RM57.96
 
500+ RM54.24