You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08DZ96CLF

8 Bit MCU, Embedded CAN, S08 Family S08DZ Series Microcontrollers, 40 MHz, 96 KB, 6 KB, 48 Pins

MC9S08DZ96CLF - 8 Bit MCU, Embedded CAN, S08 Family S08DZ Series Microcontrollers, 40 MHz, 96 KB, 6 KB, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08DZ96CLF
Order Code:
1622707
Product Range
S08 Family S08DZ Series Microcontrollers
Technical Datasheet:
MC9S08DZ96CLF   Datasheet
See all Technical Docs

Product Overview

The MC9S08DZ96CLF is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 96kB internal flash, 6kB internal RAM, an analog comparator, a can, 16-channel 12-bit A/D converter and 40 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Two very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait and stop
  • Loop-control Pierce oscillator (XOSC)
  • Multi-purpose clock generator (MCG)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash and EEPROM block protect
  • Loss-of-lock protection
  • MSCAN - CAN protocol version 2.0 A, B
  • Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
  • 32 Interrupt pins with selectable polarity on each pin
  • Single-wire background debug interface
  • On-chip, in-circuit emulation (ICE) with real-time bus capture

Applications

Industrial, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S08 Family S08DZ Series Microcontrollers

:
40MHz

:
96KB

:
6KB

:
48Pins

:
LQFP

:
40I/O's

:
CAN, I2C, SCI, SPI

:
2.7V

:
5.5V

:
S08

:
S08DZ

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM40.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM35.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM29.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM26.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.