You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08GB60ACFUE - 

8 Bit MCU, S08 Family S08GB Series Microcontrollers, 20 MHz, 60 KB, 4 KB, 64 Pins, LQFP

MC9S08GB60ACFUE - 8 Bit MCU, S08 Family S08GB Series Microcontrollers, 20 MHz, 60 KB, 4 KB, 64 Pins, LQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08GB60ACFUE
Order Code:
1336814
Product Range
S08 Family S08GB Series Microcontrollers
Technical Datasheet:
MC9S08GB60ACFUE   Datasheet
See all Technical Docs

Product Overview

The MC9S08GB60ACFUE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, 8-channel 10-bit A/D converter and 56 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging. Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • Support for up to 32 Interrupt/reset sources
  • Power-saving modes - Wait plus three stops
  • Optional computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Multiple clock source options - crystal, resonator or external clock
  • Internally generated clock with ±0.2% trimming resolution and ±0.5% deviation across voltage
  • One 3-channel and one 5-channel 16-bit Timer/pulse width modulator (TPM) modules
  • 8-pin Keyboard interrupt module (KBI)
  • 16 High-current pins (limited by package dissipation)
  • Software selectable pull-ups on ports
  • Internal pull-up on RESET and IRQ pin

Applications

Industrial

Product Information

:
S08 Family S08GB Series Microcontrollers
:
20MHz
:
60KB
:
4KB
:
64Pins
:
LQFP
:
56I/O's
:
I2C, SCI, SPI
:
1.8V
:
3.6V
:
S08
:
S08GB
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM45.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM45.44
 
10+ RM41.76
 
25+ RM37.88
 
100+ RM34.89
 
250+ RM34.65
 
500+ RM29.86