You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08JS16CWJ - 

MCU-Application Specific 8 bit, HCS08, 24 MHz, 512 Byte RAM/16 KB Program, 2.7V-5.5Vin, SOIC-20

MC9S08JS16CWJ - MCU-Application Specific 8 bit, HCS08, 24 MHz, 512 Byte RAM/16 KB Program, 2.7V-5.5Vin, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08JS16CWJ
Order Code:
1704517
Product Range
S08 Family S08JS Series Microcontrollers
Technical Datasheet:
MC9S08JS16CWJ   Datasheet
See all Technical Docs

Product Overview

The MC9S08JS16CWJ is a 8-bit Microcontroller Unit. The MC9S08JS16 (JS16) family features a full-speed 2.0 USB device controller and integrates a USB transceiver to help reduce cost by eliminating off-chip components. The JS16 is ideal for affordable PC peripherals. NXP offers easy-to-use hardware and software solutions for JS16 devices to help you navigate the development process quickly and easily.
  • Power-saving modes - Wait plus two stops
  • System protection - Low-voltage detection with reset or interrupt and flash block protection
  • Peripherals - USB 2.0 full-speed (12Mbps) with dedicated on-chip 3.3V regulator and transceiver
  • 8 Interrupt pins with selectable polarity
  • 12 General-purpose input/output (GPIO) pins and 2 output only pins
  • Development support - ROM based USB boot loader and single-wire background debug interface

Applications

Computers & Computer Peripherals, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
S08 Family S08JS Series Microcontrollers
:
S08
:
8bit
:
16KB
:
512Byte
:
24MHz
:
14I/O's
:
SOIC
:
20Pins
:
SCI, SPI, USB
:
USB Microcontroller
:
2.7V
:
5.5V
:
S08
:
S08JS
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

38 will be available for delivery on 11/27/19

More stock available week commencing 12/23/19

RM16.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.28
 
10+ RM13.87
 
100+ RM11.99
 
250+ RM11.38
 
500+ RM10.23
 
1000+ RM8.59