You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08MP16VLC - 

8 Bit MCU, General Purpose MP Series, S08 Family S08MP Series Microcontrollers, 51.34 MHz, 16 KB

MC9S08MP16VLC - 8 Bit MCU, General Purpose MP Series, S08 Family S08MP Series Microcontrollers, 51.34 MHz, 16 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08MP16VLC
Order Code:
1784750
Product Range
S08 Family S08MP Series Microcontrollers
Technical Datasheet:
MC9S08MP16VLC   Datasheet
See all Technical Docs

Product Overview

The MC9S08MP16VLC is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 1kB internal RAM, an analog comparator, 12-channel 12-bit A/D converter and 25 general-purpose I/O pins. This device also features peripherals like IIC/SMBus bus module to operate at up to 400kbps, one serial peripheral interface modules (SPI) and real-time counter (RTC).
  • HC08 Instruction set with added BGND instruction
  • Support for up to 48 interrupt/reset sources
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • Two low power stop modes; reduced power wait mode
  • Allows clock to remain enabled to RTC in all stop modes
  • Oscillator (XOSC) supporting crystal and ceramic resonator
  • Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Single-wire background debug interface
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • On-chip, in-circuit emulation (ICE) debug module
  • Interrupt priority controller with 4 programmable interrupt priority levels
  • Three fast analog comparators (HSCMP1, HSCMP2 and HSCMP3)
  • Three 5-bit DAC used as a 32 tap voltage reference
  • 2 x Programmable delay blocks
  • 2 x Flextimer modules with total of 8-channels
  • 8-bit Modulo counter with 8-bit prescaler and overflow interrupt

Applications

Industrial

Product Information

:
S08 Family S08MP Series Microcontrollers
:
51.34MHz
:
16KB
:
1KB
:
32Pins
:
LQFP
:
25I/O's
:
I2C, SCI, SPI
:
2.7V
:
5.5V
:
S08
:
S08MP
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM16.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.65
 
10+ RM14.16
 
100+ RM12.27
 
250+ RM11.66
 
500+ RM10.43
 
1000+ RM8.80