You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCF51MM256CLK - 

ColdFire Microcontroller, Flexis, Coldfire V1 Family MCF51MM Series Microcontrollers, Coldfire v1

MCF51MM256CLK - ColdFire Microcontroller, Flexis, Coldfire V1 Family MCF51MM Series Microcontrollers, Coldfire v1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCF51MM256CLK
Order Code:
1812182
Product Range
Coldfire V1 Family MCF51MM Series Microcontrollers
Technical Datasheet:
MCF51MM256CLK   Datasheet
See all Technical Docs

Product Overview

The MCF51MM256CLK is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller based on V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device provides ultra low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy. The device features 256kB flash memory, 32kB SRAM, 2 General purpose opamps, 2 Transimpedance amplifiers, 16-bit SAR high resolution analog-to-digital converter(ADC), analog comparator with 5-bit digital-to-analog converter (DAC), Internal voltage reference and USB - device/host/on-the-go controller.
  • 32-Bit ColdFire V1 CPU
  • Two ultra-low power stop modes
  • Time of day (TOD)
  • Ultra-low power external oscillator
  • Loop-control pierce oscillator - 32.768kHz crystal
  • Oscillator for high frequency crystal input for MCG reference - (XOSC2)
  • Multipurpose clock generator (MCG)
  • Watchdog computer operating properly (COP)
  • Low-voltage detection
  • Illegal opcode and illegal address detection with reset
  • Flash block protection
  • Hardware CRC to support fast cyclic redundancy checks
  • Integrated ColdFire DEBUG_Rev_B+ interface
  • Real-time debug with 6 hardware breakpoints
  • On-chip trace buffer provides programmable start/stop recording conditions
  • Voltage reference output (VREFO)
  • Dedicated infrared output pin (IRO)
  • 16 KBI pins with selectable polarity
  • 16 pins of Rapid general purpose I/O (RGPIO)
  • Programmable delay block with 16-bit counter and modulus and prescale

Applications

Medical, Test & Measurement, Sensing & Instrumentation, Automation & Process Control

Product Information

:
Coldfire V1 Family MCF51MM Series Microcontrollers
:
Coldfire v1
:
32bit
:
50MHz
:
256KB
:
32KB
:
80Pins
:
LQFP
:
47I/O's
:
I2C, SCI, SPI, USB
:
1.8V
:
3.6V
:
ColdFire V1
:
MCF51MM
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

659 In stock

659 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM42.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM42.93
 
10+ RM39.44
 
25+ RM35.89
 
100+ RM32.56
 
250+ RM30.67