You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCHC912B32CFUE8 - 

MCU, 16BIT, HC12, 8MHZ, QFP-80

MCHC912B32CFUE8 - MCU, 16BIT, HC12, 8MHZ, QFP-80

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCHC912B32CFUE8
Order Code:
1611746
Product Range
HC12 Family 68HC912B32 Series Microcontrollers
Technical Datasheet:
MCHC912B32CFUE8   Datasheet
See all Technical Docs

Product Overview

The MCHC912B32CFUE8 is a 16-bit Microcontroller composed of standard on-chip peripherals including a 16-bit central processing unit (CPU12), 32kB flash EEPROM, 1kB RAM, 768-byte EEPROM, an asynchronous serial communications interface (SCI), a serial peripheral inter-face (SPI), an 8-channel timer and 16-bit pulse accumulator, a 10-bit analog-to-digital converter (ADC), a four-channel pulse-width modulator (PWM) and a J1850-compatible byte data link communications module (BDLC). The chip is the first 16-bit microcontroller to include both byte-erasable EEPROM and flash EEPROM on the same device. System resource mapping, clock generation, interrupt control and bus interfacing are managed by the lite integration module (LIM). The device has full 16-bit data paths throughout, however, the multiplexed external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced. for lower cost systems.
  • 16-bit CPU12
  • Upwardly compatible with the M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to the M68HC11
  • 20-bit Arithmetic logic unit (ALU)
  • Instruction queue
  • Enhanced indexed addressing
  • Fuzzy logic instructions
  • Multiplexed bus - single chip or expanded, 16-bit by 16-bit wide or 16-bit by 8-bit narrow modes
  • 8-channel Standard timer module (TIM)
  • 16-bit Pulse accumulator
  • Pulse-width modulator (PWM)
  • Asynchronous serial communications interface (SCI)
  • Synchronous serial peripheral interface (SPI)
  • J1850 byte data link communication (BDLC)
  • Computer operating properly (COP) watchdog timer, clock monitor and periodic interrupt timer
  • Slow-mode clock divider
  • Single-wire background debug mode (BDM)
  • On-chip hardware breakpoints

Applications

Industrial

Product Information

:
HC12 Family 68HC912B32 Series Microcontrollers
:
HC12
:
16bit
:
32KB
:
1KB
:
8MHz
:
63I/O's
:
QFP
:
80Pins
:
SCI, SPI
:
Automotive
:
4.5V
:
5.5V
:
HC12
:
68HC912B32
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MCHC912B32CFUE8

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

26 In stock

26 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 11/1/19

More stock available week commencing 11/11/19

RM114.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM114.08
 
5+ RM108.27
 
10+ RM105.20
 
25+ RM105.08