You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX25LPDKJ - 

Development Kit, i.MX25 Applications Processor, Linux OS, Programmable User I/O, Debug Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX25LPDKJ
Order Code:
1800433
Technical Datasheet:
MCIMX25LPDKJ   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX25
:
ARM
:
ARM9
:
i.MX2
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX25LPDKJ is a product development kit for i.MX25 multimedia applications processors preconfigured with Linux. The i.MX25 family of multimedia applications processors extends ARM9 portfolio and makes the industrial and general embedded market a key focus of i.MX with the integration of many new features. Speed up to 400MHz, low power consumption and multiple connectivity options support the growing needs of industrial and general embedded products, while allowing customers to reduce their overall system bill of materials cost. With the i.MX25 product development kit, designers have access to key features needed for an end design. The product development kit provides designers with the hardware functionality and connectivity required for developing many applications.
  • MC34704B power management IC
  • SGTL5000 ultra low power audio codec
  • 512MB DDR2
  • 2GB NAND flash
  • Programmable user I/O
  • 5.7inch TFT VGA with touch screen
  • Two USB 2.0 ports
  • 10/100 Ethernet port
  • Integrated and validated BSP for the i.MX25 PDK feature set
  • Consistent application programming interface (API) and frameworks across software packages

Applications

Industrial, Embedded Design & Development, Automotive, Automation & Process Control, Security, Metering, Building Automation, Consumer Electronics, Portable Devices, Multimedia

Contents

Board, Cables, LCD, Power supply.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Contact me when back in stock

RM5,156.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5,156.08