You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKW01Z128CHN - 

ARM MCU, Kinetis W Series, Wireless Connectivity, Kinetis W Family KW0x Series Microcontrollers

MKW01Z128CHN - ARM MCU, Kinetis W Series, Wireless Connectivity, Kinetis W Family KW0x Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKW01Z128CHN
Order Code:
2401869
Product Range
Kinetis W Family KW0x Series Microcontrollers
Technical Datasheet:
MKW01Z128CHN   Datasheet
See all Technical Docs

Product Overview

The MKW01Z128CHN is a 32-bit Kinetis ultra low power Wireless Microcontroller based on ARM Cortex-M0+ RISC architecture core. The device is highly-integrated, smart radio, sub-1GHz wireless node solution composed of a transceiver supporting FSK, GFSK, MSK or OOK modulations with a low-power ARM Cortex M0+ CPU. The highly integrated RF transceiver operates over a wide frequency range including 315MHz, 433MHz, 470MHz, 868MHz, 915MHz, 928MHz and 955MHz in the license-free industrial, scientific and medical (ISM) frequency bands. This configuration allows users to minimize the use of external components. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter and 27 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module and two I2C modules.
  • Programmable bit rate up to 600kbps (FSK)
  • High Sensitivity - down to -120dBm at 1.2kbps
  • High selectivity - 16-tap FIR channel filter
  • 48MHz Maximum CPU frequency
  • 24MHz Maximum Bus frequency
  • Vectored interrupt controller (NVIC)
  • Asynchronous wake-up interrupt controller (AWIC)
  • 4-channel Direct memory access (DMA)
  • DMA request multiplex
  • Non maskable interrupt (NMI)
  • COP watchdog
  • Low leakage wake-up unit (LLWU)
  • Debug and trace
  • 80-bit wide ID number
  • 48MHz External square wave input clock - DC
  • Phase locked loop (PLL) with up to 100MHz VCO
  • Frequency locked loop (FLL)
  • Power management controller (PMC) with low voltage warning (LVW)
  • 1 High speed comparator (HSCMP) with internal 6-bit digital to analog converters (DAC)
  • One 12-bit DAC with DMA support and 2 word data buffer

Applications

Metering, Wireless, Sensing & Instrumentation, Building Automation, Security, Automation & Process Control, Industrial

Product Information

:
Kinetis W Family KW0x Series Microcontrollers
:
ARM Cortex-M0+
:
32bit
:
48MHz
:
128KB
:
16KB
:
60Pins
:
LGA
:
-
:
I2C, SPI, UART
:
1.8V
:
3.6V
:
Kinetis W
:
KW0x
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

254 In stock

254 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM23.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.48
 
10+ RM19.96
 
100+ RM17.31
 
250+ RM16.41
 
500+ RM14.73
 
1000+ RM12.40