You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKW31Z512VHT4 - 

MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/512 KB Program, 1.71 V to 3.6 V in, QFN-48

MKW31Z512VHT4 - MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/512 KB Program, 1.71 V to 3.6 V in, QFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKW31Z512VHT4
Order Code:
2664412
Product Range
Kinetis W Family KW3x Series Microcontrollers
Technical Datasheet:
MKW31Z512VHT4   Datasheet
See all Technical Docs

Product Information

:
Kinetis W Family KW3x Series Microcontrollers
:
ARM Cortex-M0+
:
32bit
:
512KB
:
128KB
:
48MHz
:
25I/O's
:
QFN
:
48Pins
:
I2C, SPI, UART
:
Wireless Home & Building Automation, Healthcare
:
1.71V
:
3.6V
:
Kinetis W
:
KW3x
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

RM23.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.10
 
10+ RM20.87
 
25+ RM18.72
 
100+ RM17.27
 
250+ RM16.98
 
500+ RM15.04