You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13092UL - 

Development Board, LPC5460x MCU, On Board Debug Probe, Capacitive Touch Screen LCD

OM13092UL - Development Board, LPC5460x MCU, On Board Debug Probe, Capacitive Touch Screen LCD
OM13092UL - Development Board, LPC5460x MCU, On Board Debug Probe, Capacitive Touch Screen LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13092UL
Order Code:
2708691
Technical Datasheet:
OM13092UL   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC54000
:
ARM
:
Cortex-M4
:
LPC54608
:
LPCXpresso54608 Development Board, Pre-loaded Draupner Graphic's TouchGFX Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OM13092 from NXP is a LPCXpresso board for LPC54608. This board is comprised of target LPC54608 device with an on-board, CMSIS-DAP / SEGGER J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil and IAR. The board is also equipped with a standard 10 pin header enabling the use of 3rd party debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC5460x devices.
  • 272 x 480 colour LCD with capacitive touch screen
  • UART and SPI port bridging from LPC546xx target to USB via the on-board debug probe
  • Support for external debug probe, 3 x user LEDs, reset, ISP (3) and user buttons
  • Multiple expansion options, including Arduino UNO and Pmod
  • Built-in power consumption measurement for target LPC546xx MCU
  • 128Mb Micron MT25QL128 Quad-SPI flash, 8MB Micron MT48LC8M16A2B4 SDRAM
  • Knowles SPH0641LM4H digital microphone, full size SD/MMC card slot
  • NXP MMA8652FCR1 accelerometer, stereo audio codec with line in/out
  • High and full speed USB ports with micro A/B connector for host or device functionality
  • 10/100Mbps Ethernet (RJ45 connector)

Applications

Embedded Design & Development

Contents

1x LPCXpresso54608 development board, Pre-loaded with demonstration program showing Draupner Graphic's TouchGFX software.

Alternatives for OM13092UL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

3 In stock

Available until stock is exhausted

3 available for 3 - 4 business days delivery
RM367.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM367.77