You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13097UL - 

Development Board, LCP845M301JBD64, MCU, Arduino UNO Shield Compatible, Low Cost

OM13097UL - Development Board, LCP845M301JBD64, MCU, Arduino UNO Shield Compatible, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13097UL
Order Code:
2775181

Product Information

:
NXP
:
32bit
:
LPC84x
:
ARM
:
Cortex-M0+
:
LPCXpresso845-MAX
:
LPCXpresso845-MAX Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPCXpresso-MAX family of boards provides a powerful and flexible development system for NXP's low-end ARM Cortex-M0+ based MCUs. They can be used with a range of development tools, including the MCUXpresso IDE toolchain. The LPCXpresso845-MAX board was created to enable evaluation of and prototyping with the LPC84x family of MCUs.
  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
  • On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
  • Debug connector to allow debug of target MCU using an external probe
  • Red, green and blue user LEDs
  • Target ISP and user/wake buttons
  • Target reset button
  • LPCXpresso expansion connector
  • DAC output via speaker driver and speaker
  • Arduino UNO compatible connectors
  • Pmod compatible expansion header
  • Prototyping area

Related Searches

24 In stock

24 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM99.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM99.60