You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S912ZVML12F1MKH
MCU, 16BIT, S12 MAGNIV, 25MHZ
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S912ZVML12F1MKH
- Order Code:
- 2383239
- Product Range
- S12 Magni V Family S12ZVM Series Microcontrollers
- Technical Datasheet:
- S912ZVML12F1MKH Datasheet
Product Range Selector (S12 Magni V Family S12ZVM Series Microcontrollers)
See all from this product rangeProduct Overview
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- 4-20MHz Amplitude controlled pierce oscillator
- Internal COP (watchdog) module
- 6-channel, 15-bit pulse width modulator with fault protection (PMF)
- Low side and high side FET pre-drivers for each phase
- 2 Parallel ADC with 12-bit resolution
- Programmable trigger unit (PTU) for synchronization of PMF and ADC
- Serial peripheral interface (SPI) module
- SCI module with interface to internal LIN physical layer transceiver
- Additional SCI (not connected to LIN physical layer)
- 4-channel Timer module (TIM0) with input capture/output compare
- MSCAN (1Mbps, CAN 2.0 A, B software compatible) module
- On-chip voltage regulator (VREG)
- 2 Current sense circuits for overcurrent detection or torque measurement
Applications
Motor Drive & Control, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S12 Magni V Family S12ZVM Series Microcontrollers
- :
- S12 MagniV
- :
- 16bit
- :
- 32KB
- :
- 1KB
- :
- 50MHz
- :
- 64I/O's
- :
- QFP
- :
- 64Pins
- :
- I2C, SCI, SPI
- :
- LIN Controller
- :
- 3.5V
- :
- 40V
- :
- S12 Magni V
- :
- S12ZVM
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM32.84 | |
10+ | RM30.25 | |
25+ | RM29.26 | |
50+ | RM27.24 | |
100+ | RM25.81 |
Pricing is unavailable. Please contact customer services.