You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-K70F120M - 

Development Kit, Kinetis® K61 and K70 Family ARM® Cortex®-M4 MCU's, Touch Tower® Plug-in Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K70F120M
Order Code:
2068186

Product Information

:
NXP
:
32bit
:
Kinetis - K70
:
ARM
:
Cortex-M4
:
MK70
:
TWR-K70F120M Board, Software DVD, Quick Start Document
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-K70F120M is a tower system module for Kinetis MK70FN1M0VMJ12 Microcontroller. The Kinetis K70 microcontroller includes a single precision floating point unit, Graphic LCD controller, IEEE 1588 Ethernet, full and high speed USB 2.0 on the go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller. The TWR-K70F120M module is a development board for the K61 and K70 family 32bit ARM Cortex-M4 microcontroller. The module is populated with a device rated for 120MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over clocked to 150MHz to allow for evaluation of the K70 and K61 devices that are rated for 150MHz operation across the full temperature range. The TWR-K70F120M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Touch tower plug in socket
  • General purpose tower plug in (TWRPI) socket
  • Onboard JTAG debug circuit (OSJTAG) with virtual serial port
  • 1GB of DDR2 SDRAM memory
  • 2GB of SLC NAND flash memory
  • MMA8451Q three axis accelerometer
  • Four user controllable LEDs
  • Four capacitive touch pads
  • Two user pushbutton switches
  • MicroSD card slot

Applications

Imaging, Video & Vision, Security, Consumer Electronics, Industrial, Portable Devices, Metering, Power Management, Automation & Process Control

Contents

TWR-K70F120M MCU module, 3ft USB cable, Interactive DVD with software installers and documentation, Quick start guide.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

RM847.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM847.43