You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-KV46F150M - 

Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors

TWR-KV46F150M - Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors
TWR-KV46F150M - Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KV46F150M
Order Code:
2518097

Product Information

:
NXP
:
32bit
:
Kinetis - KV4
:
ARM
:
Cortex-M4
:
MKV46Z256FLL15
:
Kinetis KV4x MCU Tower System Module, Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KV46F150M is a Tower System Module for the Kinetis V series KV4x microcontroller family built on the ARM cortex-M4 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping.
  • OpenSDA debug circuit with mini USB connector and virtual serial port
  • Nine LEDs with connected buffers to PWM channels for dimming
  • Two push buttons for user input or interrupts
  • Four thermistors
  • FlexCAN interface
  • Motor control and auxiliary signal connectors

Applications

Test & Measurement, Motor Drive & Control, Industrial

Contents

Board and Quick start guide.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/29/20

RM794.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM794.13